reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S7-1200 STARTER :: SIMATIC S7-1200 starter kit

Item-No.: S7-1200 STARTER
€429,00
Category of goods: 0

S7-1200 STARTER

  • Product Description
  • Technical information
  • General
    • Model
    • Siemens SIMATIC
    • Design
    • S7-1200
    • Cable type
    • IE TP Cord 2 m
    • Type
    • CPU 1212C AC/DC/RLY
  • Specials
    • Specification
    • Without panel
  • Power supply
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • Screw terminals

The SIMATIC S7-1200: Modular, compact controller for discrete and stand-alone automation solutions.

The SIMATIC S7-1200 control is modular, compact and versatile, and is a safe investment perfectly suited to a whole range of applications. A scalable and flexible design, a communication interface that meets the highest industrial requirements and a full range of powerful and integrated technology make this controller an integral part of a comprehensive automation solution.
The SIMATIC S7-1200 provides an integrated PROFINET interface, powerful features and integrated technology plus a highly flexible and scalable design. This allows easy communication, efficient solutions for technological tasks and a perfect alignment to the individual automation requirements in a wide range of applications.

Highlights

• Scalable, flexible design:
The SIMATIC S7-1200 controller family is designed for maximum flexibility in the configuration of individual machines. This means you can put together your control solution individually in line with your specific requirements; future system expansion is quick and easy.

• Integrated industrial Ethernet/PROFINET interface:
The industrial Ethernet/PROFINET interface built into the SIMATIC S7-1200 provides seamless communication with decentralised I/O peripherals, with SIMATIC HMI basic panels for visualisation and with additional controllers for CPU to CPU communication. The integrated interface of the SIMATIC S7 1200 allows seamless integration of third-party devices. This communication capability, which is configured with standard T-Send/T-Receive instructions from the integrated SIMATIC STEP 7 Basic engineering system, offers you even more flexibility with regard to the individual design of your automation system.

• Integrated technology functions:
The name SIMATIC has been a byword for reliability for many years in the world of automation. Based on our years of experience, we have incorporated the proven, innovative technology functions into the new integrated control — the functions range from counting, measuring and speed, position and duty cycle control to basic process control functionality. This wide variety of functions enables you to solve an extensive array of applications.

The S7-1200 controller is designed for easy installation. The compact size guarantees space optimisation both in control panel installation and when mounting on a standard top hat rail.
All blocks can be mounted on the DIN rail or in a control cabinet. Use the rail terminals to mount the device on the DIN rail. These terminals also engage in an extended position to allow installation of the device in a control panel. The internal bore for the DIN rail terminals on the device measures 4.3 mm.

Includes:

• CPU 1212C AC/DC/RLY
• CPU firmware 4.0
• TIA V13
• Input simulator
• STEP7 Basic CD
• Manual CD
• Information material
• IE TP cable, 2 m
• TANOS Systainer — transport box



Manufacturer : SIEMENS
Factory number : 6ES7212-1BD34-4YB0
Package weight : 2.614 kg
RoHS : conform
Technical information
  • General
    • Model
    • Siemens SIMATIC
    • Design
    • S7-1200
    • Cable type
    • IE TP Cord 2 m
    • Type
    • CPU 1212C AC/DC/RLY
  • Specials
    • Specification
    • Without panel
  • Power supply
    • Low-voltage input
    • 24 V DC
    • Low-voltage connection
    • Screw terminals
Datasheet/manual