reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS MODUL RS232 :: S7-1200, Teleservice Module RS232

Item-No.: TS MODUL RS232
€116,00
Category of goods: 0

TS MODUL RS232

  • Product Description
  • Technical information
  • General
    • Model
    • Teleservice module
  • Measures
    • Width
    • 62 mm
    • Height
    • 21 mm
    • Depth
    • 38 mm

Teleservice (TS) Module RS232
The TS Module RS232 has an RS232 interface (9-pole RS232 pin header) for connecting an external modem.

A modular TS adapter as a complete devices consists of the following components in each case:
TS adapter IE Basic (basic device) - TS BASIC IE
TS module - TS MODULE RS232
Only the combination of the basic device and a TS module forms a complete functional unit.
The basic device and TS modules are linked via a connector and installed together.

The functions of the TS adapter are implemented in the basic device. The basic device has an Ethernet interface for connecting to a PG/PC (for parameter setting) or to the automation system.



Manufacturer : SIEMENS
Factory number : 6ES7972-0MS00-0XA0
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Model
    • Teleservice module
  • Measures
    • Width
    • 62 mm
    • Height
    • 21 mm
    • Depth
    • 38 mm
Datasheet/manual