reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS BASIC IE :: S7-1200, Teleservice Basic Module

Item-No.: TS BASIC IE
€340,50
Category of goods: 0

TS BASIC IE

  • Product Description
  • Technical information
  • General
    • Model
    • Teleservice basic unit
  • Electrical values
    • Operating voltage
    • 24 V
    • Voltage DC
    • 24 V=
  • Specials
    • Operating temperature
    • -40 ... +70 °C
  • Measures
    • Width
    • 30 mm
    • Height
    • 100 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • IP 64
The TS Adapter IE Basic provides the following functions:

• Remote access via the telephone network
The TS Adapter IE, in conjunction with a program running on a PG / PC TIA portal access via the telephone network to all automation components - eg S7 CPUs - which are connected to Industrial Ethernet.
• Internet access
The TS Adapter IE lets you build a connection to an Internet service provider and access to data on the Internet over this connection. Duration of the connection, no telephone dial-in and thus no remote control or remote control is possible.
• E-MAIL shipping

A modular TS adapter device as a whole is in each of the following components:
• TS Adapter IE Basic (fundamental device) - TS BASIC IE
• Module TS - TS MODULE RS232

Only the combination of basic unit and a TS module forms a complete functional unit.
Basic unit and TS modules are connected together via a connector and mounted together.
The basic device functions are implemented in the TS adapter. The basic unit has an Ethernet interface for connection to a PG / PC (for programming) or to the automation system.

Included:
• TS Adapter IE Basic
• DVD "SIMATIC TeleService Edition" with software and documentation
• Support for Ethernet connector collar
• Power Supply plug

Connection to Ethernet
External power supply 24V



Manufacturer : SIEMENS
Factory number : 6ES7972-0EB00-0XA0
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Model
    • Teleservice basic unit
  • Electrical values
    • Operating voltage
    • 24 V
    • Voltage DC
    • 24 V=
  • Specials
    • Operating temperature
    • -40 ... +70 °C
  • Measures
    • Width
    • 30 mm
    • Height
    • 100 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • IP 64
Datasheet/manual