reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM 1222 RLY :: S7-1200, digital output signal module

Item-No.: SM 1222 RLY
€104,95
Category of goods: 0


SM 1222 RLY

  • Product Description
  • Technical information
  • General
    • Modelname
    • Signal module
    • Design
    • Digital input
    • Output
    • 8 relay outputs
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Specials
    • Operating temperature
    • 0 ... 55 °C
  • Implementation
    • Protection class
    • IP 20

SIMATIC S7-1200 controllers are centrally expandable using signal modules.
Flexible adaptation to any application is therefore possible thanks to space-saving expansion.

• 8 relay outputs
• 5 to 30 V DC
• 5 to 250 V AC
• 2 A
• 30 W DC/200 W AC



Manufacturer : SIEMENS
Factory number : 6ES7222-1HF32-0XB0
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Signal module
    • Design
    • Digital input
    • Output
    • 8 relay outputs
  • Electrical values
    • Operating voltage
    • 24 V DC
  • Specials
    • Operating temperature
    • 0 ... 55 °C
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual