reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM 1221 24V :: S7-1200, digital input signal module

Item-No.: SM 1221 24V
€104,95
Category of goods: 0

SM 1221 24V

  • Product Description
  • Technical information
  • General
    • Model
    • Signal module
    • Design
    • Digital input
    • Input
    • 8-input
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Voltage DC
    • 24 V=
  • Specials
    • Operating temperature
    • 0 ... 55 °C
  • Measures
    • Width
    • 45 mm
    • Height
    • 100 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • IP 20

SIMATIC S7-1200 controllers are centrally expandable using signal modules.
Flexible adaptation to any application is therefore possible thanks to space-saving expansion.

• 8 x 24 V DC
• 8 inputs
• 24 V DC
• IEC type 1 P-reading



Manufacturer : SIEMENS
Factory number : 6ES7221-1BF30-0XB0
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Model
    • Signal module
    • Design
    • Digital input
    • Input
    • 8-input
  • Electrical values
    • Operating voltage
    • 24 V DC
    • Voltage DC
    • 24 V=
  • Specials
    • Operating temperature
    • 0 ... 55 °C
  • Measures
    • Width
    • 45 mm
    • Height
    • 100 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual