• Model

  • Design

  • Specification

  • Operating voltage

  • Operating temperature

  • Input

  • Width

  • Height


  • SIMATIC Extension Modules

  •  1 - 5 of  5  items. 
 
  • Model:

    Signal board

  • Design:

    Digital input

  • Specification:

    Alarm, diagnostic function, diagnostic display

  • Operating voltage:

    24 V DC

  • Operating temperature:

    0 ... 55 °C

  • Width:

    38 mm

  • Height:

    62 mm

  • Depth:

    21 mm

  • Protection class:

    IP 20

Weight incl.:

0.033 kg

 
  • Model:

    Signal board

  • Design:

    Digital input

  • Operating voltage:

    24 V DC

  • Operating temperature:

    0 ... 55 °C

  • Width:

    38 mm

  • Height:

    62 mm

  • Voltage DC:

    24 V=

  • Depth:

    21 mm

  • Output:

    4 outputs, MOSFET, electronic

  • Protection class:

    IP 20

Weight incl.:

0.033 kg

 
  • Model:

    Signal module

  • Design:

    Digital input

  • Operating voltage:

    24 V DC

  • Operating temperature:

    0 ... 55 °C

  • Input:

    8-input

  • Width:

    45 mm

  • Height:

    100 mm

  • Voltage DC:

    24 V=

  • Depth:

    75 mm

  • Protection class:

    IP 20

Weight incl.:

0.16 kg

 
  • Model:

    Signal module

  • Design:

    Digital input

  • Operating voltage:

    24 V DC

  • Operating temperature:

    0 ... 55 °C

  • Width:

    45 mm

  • Height:

    100 mm

  • Voltage DC:

    24 V=

  • Depth:

    75 mm

  • Current:

    Max. 4

  • Output:

    8 outputs, MOSFET, electronic

  • Protection class:

    IP 20

Weight incl.:

0.17 kg

 
  • Model:

    Signal module

  • Design:

    Digital input

  • Operating voltage:

    24 V DC

  • Operating temperature:

    0 ... 55 °C

  • Output:

    8 relay outputs

  • Protection class:

    IP 20

Weight incl.:

0.19 kg