reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIM 1274 8E :: S7-1200 simulator module

Item-No.: SIM 1274 8E
€98,95
Category of goods: 0


SIM 1274 8E

  • Product Description
  • Technical information
  • General
    • Modelname
    • Simulator module
    • Input
    • DC input, 8 input switches
  • Electrical values
    • Operating voltage
    • DC 24 V
  • Implementation
    • Protection class
    • IP 20

SIM 1274 simulator module for CPU1211C/CPU1212C

• 8 input switches
• DC inputs



Manufacturer : SIEMENS
Factory number : 6ES7274-1XF30-0XA0
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Simulator module
    • Input
    • DC input, 8 input switches
  • Electrical values
    • Operating voltage
    • DC 24 V
  • Implementation
    • Protection class
    • IP 20
Datasheet/manual