reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PM 1207 AC-DC :: S7-1200, regulated power supply

Item-No.: PM 1207 AC-DC
€80,45
Category of goods: 0


PM 1207 AC-DC

  • Product Description
  • Technical information
  • General
    • Modelname
    • Power module
    • Output
    • DC 24 V / 2.5 A
  • Electrical values
    • Operating voltage
    • AC 120/ 230 V
  • Specials
    • Operating temperature
    • 0 ... 60 °C
  • Measures
    • Width
    • 70 mm
    • Height
    • 100 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • IP 20
  • Power supply
    • Mains voltage input
    • 120 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
    • Low-voltage input
    • 24 V DC / 2.5 A
    • Low-voltage connection
    • Screw terminals

SIMATIC S7-1200 power module PM 1207

• Regulated power supply
• Input: AC 120/230 V
• Output: DC 24 V/2.5 A



Manufacturer : SIEMENS
Factory number : 6EP1332-1SH71
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Power module
    • Output
    • DC 24 V / 2.5 A
  • Electrical values
    • Operating voltage
    • AC 120/ 230 V
  • Specials
    • Operating temperature
    • 0 ... 60 °C
  • Measures
    • Width
    • 70 mm
    • Height
    • 100 mm
    • Depth
    • 75 mm
  • Implementation
    • Protection class
    • IP 20
  • Power supply
    • Mains voltage input
    • 120 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
    • Low-voltage input
    • 24 V DC / 2.5 A
    • Low-voltage connection
    • Screw terminals
Datasheet/manual