reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEMORY 4MB :: S7-1200, memory card 4 MB

Item-No.: MEMORY 4MB
€59,50
Category of goods: 0

MEMORY 4MB

  • Product Description
  • Technical information
  • General
    • Model
    • Memory card
    • Design
    • 3,3 V Nflash
  • Specials
    • Specification
    • With copy protection

SIMATIC S7-1200 memory card

• 3.3 V NFlash
• 4 MB



Manufacturer : SIEMENS
Factory number : 6ES7954-8LC02-0AA0
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Model
    • Memory card
    • Design
    • 3,3 V Nflash
  • Specials
    • Specification
    • With copy protection
Datasheet/manual