reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABEL 2M SM12XX :: S7-1200, extension cable SM12XX

Item-No.: KABEL 2M SM12XX
€59,70
Category of goods: 0


KABEL 2M SM12XX

  • Product Description
  • Technical information
  • General
    • Modelname
    • Extension cable
    • Design
    • Cable length: 2.0 m
    • Mounting form
    • For SM12XX

Extension cable in two-tier configuration for signal model SM 12XX

Length: 2.0 m



Manufacturer : SIEMENS
Factory number : 6ES7290-6AA30-0XA0
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Extension cable
    • Design
    • Cable length: 2.0 m
    • Mounting form
    • For SM12XX
Datasheet/manual