reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49196 :: SDHC-Card 32GB, Verbatim Pro+ - U3

Item-No.: VERBATIM 49196
€18,95
Category of goods: 0


Verbatim Pro+ U3 32GB SDHC-Karte

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Assembly
    • Class UHS-3
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Pro+
  • Suitable for 4K ultra HD video capture
  • UHS Speed Class 3 (U3) for quick transfers
  • Read Speed: up to 90MB/Sec
  • Write Speed: up to 80MB/Sec
  • Compatible with any device with an SDHC/SDXC memory card slot


Verbatim Pro memory cards allow you to capture video at the highest resolution standards giving ultimate performance to your advanced cameras and HD camcorders.

UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing.

Suitable for 4k ultra HD video capture and compatible with any device with an SDHC/SDXC* memory card slot.



Manufacturer : VERBATIM
Factory number : 49196
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Assembly
    • Class UHS-3
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Pro+
Datasheet/manual