reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 44026 :: SDXC-Card 256GB, Verbatim Class 10 - U1

Item-No.: VERBATIM 44026
€96,30
Category of goods: 0

Verbatim SDXC 256 GB Speicherkarte (Class 10)

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 45 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 256 GB
Verbatim SDXC (SD 2.0) Cards are designed to be used in compatible digital cameras, portable music players, camcorders, smart phones, PC's or other consumer applications.

The increasing use of high-definition video, high-resolution digital photography and mobile applications demands higher storage capacity and more demanding data transfer rates. Because of this, SDXC cards guarantee a minimum sustained data transfer speed, not a maximum speed.

Speed Class Rating:
The speed class rating is the official unit of speed measurement for SD Cards defined by the SD Association. It is equal to 8 MBit/s, and it measures the minimum write speeds based on "the best fragmented state where no memory unit is occupied".
Class 10: Guaranteed minimum data transfer rate of 80 Mbit/s (10 MByte/s).



Manufacturer : VERBATIM
Factory number : 44026
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 45 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 256 GB
Datasheet/manual