reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS16GSDU1 :: SDHC-Card 16GB, Transcend Class 10 (Premium)

Item-No.: TS16GSDU1
€8,60
Category of goods: 0

Transcend SDHC Class 10 UHS-I 400x (Premium), 16GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Premium 400x
Combining the already impressive Class 10 specification with the performance boost of UHS-I, Transcend's Class 10 SDXC/SDHC Ultra High Speed memory cards help your camera unleash its full potential. When paired with UHS-I compatible devices, these cards offer blazing-fast transfer speeds, perfect for high-speed consecutive shooting and smooth full HD video recording.

  • Supports Ultra High Speed Class 1 specification (U1)
  • Class 10 compliant - Fully compatible with SD 3.01 standards
  • Smooth Full HD video recording performance
  • Improved camera response for fast-action consecutive shooting
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Efficient exFAT file system (SDXC cards only)
  • Exclusive RecoveRx photo recovery software



Manufacturer : TRANSCEND
Factory number : TS16GSDU1
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Premium 400x
Datasheet/manual