reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDXPA-512G-G46 :: SanDisk 512 GB SDXC card, class 10, UHS-1

Item-No.: SDSDXPA-512G-G46
Memory:

€355,00
Category of goods: 0

SanDisk Extreme Pro SDXC 512 GB Speicherkarte

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • Max. 95 MB/s
    • Write (up to)
    • Max. 90 MB/s
    • Assembly
    • Class UHS-1
  • Implementation
    • Memory
    • 512 GB
  • Specials
    • Specification
    • Extreme Pro

• SanDisk's most powerful SD UHS-I memory card to date with a recording speed of up to 90 MB/s
• Data transfer speeds of up to 95 MB/s
• Supports full HD, 3D and 4K videos for cinema-quality results
• Extremely high durability - these cards are heat resistant, waterproof, impact-resistant and resistant to x-rays
• Extremely reliable even in -25°C to +85°C
• 30-year limited warranty

SanDisk's most powerful UHS-I SD memory card to date provides write speeds of up to 90 MB/s and a high recording speed with UHS speed class 3 (U3) evaluation for smooth high resolution video and realistic colours from your DSLR, modern digital camera or HD video camera. Transmission speeds up to 95 MB/s enable faster data transfer for an efficient post-productions workflow. This is the card for professionals who want to record 4K ultra-high-definition video (3840 x 2160p) for the latest high-end TVs and monitors.



Manufacturer : SANDISK
Factory number : SDSDXPA-512G-G46
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • Max. 95 MB/s
    • Write (up to)
    • Max. 90 MB/s
    • Assembly
    • Class UHS-1
  • Implementation
    • Memory
    • 512 GB
  • Specials
    • Specification
    • Extreme Pro
Datasheet/manual