reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDXN-064G-G46 :: SDXC card 64 GB - SanDisk

Item-No.: SDSDXN-064G-G46
€47,70
Category of goods: 0

SanDisk Extreme UHS-I-Karte 64 GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 60 MB/s
    • Assembly
    • Class UHS-1
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • Extreme

Up to 8 times faster than conventional memory cards for storage of your best shots plus shooting better videos with the highest available video recording performance for shooting 3D, full HD and 4K videos (1080p). SanDisk Extreme UHS-I cards are available with storage capacities from 16 GB to 128 GB, giving you more uninterrupted photo sessions with your DSLR camera or your HD Camcorder. With transfer speeds of up to 60 MB/s, you save time when transferring content from the camera to the computer.

Highlights
• Maximum storage capacity, 8 times faster than conventional memory cards
• Data transfer speeds of up to 60 MB/s
• Supports UHS-I for the next generation of mobile devices
• 30 year limited warranty
• available capacities: up to 128 GB

Included with delivery
• SanDisk Extreme® SDHC™/SDXC™ UHS-I Memory Card
• Plastic Jewel Case

Dimensions and weight
• Packaging dimensions: 152.4 x 101.6 x 13.46 mm
• Tare weight: 10.3 g



Manufacturer : SANDISK
Factory number : SDSDXN-064G-G46
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 60 MB/s
    • Assembly
    • Class UHS-1
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • Extreme
Datasheet/manual