reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD4/16GB :: SDHC card, 16 GB, Kingston Class 4

Item-No.: SD4/16GB
Memory:

€7,70
Category of goods: 0

SD4/16GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 4 MB/s
    • Write (up to)
    • 4 MB/s
    • Assembly
    • Class 4
  • Implementation
    • Memory
    • 16 GB

SDHC cards — Class 4

Use: digital compact cameras and game consoles
Life is full of restrictions, some of which are in fact useful. However, the capacity of your mobile device should not be restricted. The Kingston® SDHC Class 4 memory card meets the memory requirements for high-quality, digital photo and video cameras and other high-resolution image recording equipment. With a capacity of up to 32 GB and high write speeds, you can now record over 10,000 8-megapixel photos or 32 GB of all selected file types. The only thing that this card limits is the number of times you have to change your card or download your files - but who will miss that?

Technical data
• Capacities: 4 GB, 8 GB, 16 GB, 32 GB
• Speed: 4 MB/s minimum data transfer rate
• Compatible: only with SDHC host devices
• File format: FAT32
• Compliant with SD Card Association specifications
• Compatible with SDHC host devices, not compatible with standard SD-enabled devices/card readers
• Secure: Built-in write-protect switch prevents accidental data loss
• Reliable: lifetime guarantee
• Dimensions: 24 mm x 32 mm x 2.1 mm
• Operating temperature: -25ºC to 85ºC
• Storage temperature: -40ºC to 85ºC
• Operating voltage: 3.3 V



Manufacturer : KINGSTON
Factory number : SD4/16GB
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 4 MB/s
    • Write (up to)
    • 4 MB/s
    • Assembly
    • Class 4
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual