reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-SP64D :: SDXC card, 64 GB — Samsung — Class 10

Item-No.: SAMS MB-SP64D

Category of goods: 0


Samsung 64 GB SDXC Class 10 EVO

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 48 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • Evo

Samsung SD card: EVO

• Waterproof for up to 24 hours (even in salt water)
• Shock and impact resistant up to 1.9 tonnes
• Resistant to magnetism and x-rays
• Transfer rates up to 48 MB/s
• Speed class 10
• Can be used between -25°C and +85°C

Technical data:
• Connection: Digital cameras, DSLR cameras, camcorders, laptops etc.
• Capacity: 64 GB
• Interface: SDHC (UHS-I, SD 3.01, compatible with SD 2.0)
• Dimensions (L x W x H): 32 x 24 x 2.1 mm
• Weight: Approx. 2 g
• Speed: Up to 48 MB/s with UHS-1 interface
• Speed class: Class 10/UHS-I



Manufacturer : SAMSUNG
Factory number : MB-SP64D/EU
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 48 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • Evo
Datasheet/manual