reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-SG64D :: SDXC card, 64 GB — Samsung — Class 10

Item-No.: SAMS MB-SG64D

Category of goods: 0

Samsung 64 GB SDXC Class 10 PRO

  • Product Description
  • Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 50 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • PRO

Samsung SD card: Pro
  • Waterproof for up to 24 hours (even in salt water)

  • Shock and impact resistant up to 1.9 tonnes

  • Magnet and x-ray resistant

  • Operating temperature from -25°C to +85°C


Technical data:
  • Connection: Digital camera, DSLR, camcorder, laptop etc.

  • Interface: UHS-1, compatible with HS interface

  • Weight: approx. 2 g


  • Samsung will not be liable for damage or loss of data which may occur during attempted data recovery.

  • 1 GB corresponds to 1,000,000,000 bytes. Part of the storage capacity may be used for file management and system files. The actual usable capacity may be slightly lower. Samsung reserves the right to change specifications and designs without prior notice.

  • All details were carefully checked at the time of publication. Samsung assumes no liability for any errors or incomplete information.




Manufacturer : SAMSUNG
Factory number : MB-SG64D/EU
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDXC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 50 MB/s
    • Assembly
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • PRO
Datasheet/manual