reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-SG32E :: SDHC-Card 32GB - Samsung - UHS-I Class 3

Item-No.: SAMS MB-SG32E
€13,95
Category of goods: 0

Samsung 32 GB SDHC Class 10 PRO

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Assembly
    • UHS I Class 3
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • PRO
  • Store your precious digital camera photos securely

  • Save images up to two times faster than a conventional SD card

  • Transfer your images quickly - up to 360 photos per minute

  • Use the memory card with a wide range of compatible devices


SD Memory Card
Capture all of life's precious moments securely with high-performing and stylish memory cards

Capture Faster
Save your precious memories-fast. This Ultra High Speed memory card is UHS-1 enabled, which means it captures photos and video four times faster than your typical SD.

Transfer Faster
Transfer 660 photos per minute. With a transfer speed of up to 90MB per second, you can spend less time transferring memories, and more time making them.

A Perfect Partner
Get the most out of the latest digital cameras and camcorders. This memory card works perfectly with even the most advanced devices to protect your memories for life.

Full HD Video
Capture the moments that matter as vividly as you remember them. Shoot beautiful, Full HD videos that keep each memory safe and sound — and fresh as the day it happened.

Waterproof
Samsung Memory Cards can survive up to 24 hours in seawater.

Temperature-proof
These memory cards can endure temperatures from - 25° to 85° Celsius.

X-Ray-proof
The cards protect your precious data from damage caused by airport X-ray machines.

Magnetic-proof
They can even resist up to 13 times the magnetic force of home theatre speakers.

Shock-proof
They can endure a high pressure and can survive being run over by a 1.9ton vehicle.



Manufacturer : SAMSUNG
Factory number : MB-SG32E/EU
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Assembly
    • UHS I Class 3
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • PRO