reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI FM32SD45B/10 :: SDHC card, 32 GB, Philips class 10

Item-No.: PHI FM32SD45B/10
€13,95
Category of goods: 0


PHI FM32SD45B/10

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB

Easy to store, easy to transfer!
The Philips SDHC cards provides ample space to reliably store all your photos, videos, music and data.

A multipurpose card
• Save your songs, photos and videos
• Perfect for computers and cameras

Performance and capacity
• Super-fast transfer speed with class 10 SDHC cards

System requirements
• PC operating system: Windows® Vista, XP, 2000, ME and 98SE, Mac OS 9.0 and higher, Linux 2.4.0 and higher



Manufacturer : PHILIPS
Factory number : FM32SD45B/10
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual