reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO SDHC4G :: SDHC card, 4 GB, Intenso

Item-No.: INTENSO SDHC4G
€5,80
Category of goods: 0


Intenso Secure Digital Card HC 4 GB

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 21 MB/s
    • Write (up to)
    • 5 MB/s
  • Implementation
    • Memory
    • 4 GB
  • Packaging
    • Packaging
    • Blister

Intenso Secure Digital Card HC 4 GB

• Rewritable memory card for all devices with SD card slot
• For use in digital cameras, media players, computers, PDA handhelds etc.

Compatibility: All SDHC-compatible cameras, readers, PDAs, mobile phones and other devices with compatible SDHC slot.



Manufacturer : INTENSO
Factory number : 3401450
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • 21 MB/s
    • Write (up to)
    • 5 MB/s
  • Implementation
    • Memory
    • 4 GB
  • Packaging
    • Packaging
    • Blister
Datasheet/manual