reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3421480 :: SDHC card, 32GB, Intenso Class 10

Item-No.: INTENSO 3421480
Memory:

€14,50
Category of goods: 0

Intenso SD-HC Karte 32GB UHS-I

  • Product Description
  • Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • Max. 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB
High-performance memory card

• Capacity: 32 GB
• Class: Class 10 (guaranteed minimum speed: 10 MB/s)
• Max. reading speed: 45 MB/s



Manufacturer : INTENSO
Factory number : 3421480
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDHC-Card
    • Read (up to)
    • Max. 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Assembly
    • Class 10
  • Implementation
    • Memory
    • 32 GB
Datasheet/manual