reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS SD-F16AIR :: 16 GB SDHC card, Toshiba, Class 10 – with WIFI

Item-No.: TOS SD-F16AIR
€27,95
Category of goods: 0

Toshiba FlashAir W-03 - 16 GB

  • Product Description
  • Technical information
  • General
    • Type
    • SD card with Wi-Fi
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 10
    • Encryption
    • WEP, TKIP, AES (WPA, WPA2)
  • Measures
    • Width
    • 32 mm
    • Height
    • 2.1 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 2 g

The easy way to take and share pictures
  • Function for wireless data transmission

  • The Class 10 cards have a guaranteed minimum speed of 10 MB/s.

  • SD card with a memory capacity of up to 32 GB

  • Easy-to-use FlashAir™ drive (WebDAV)

  • Including new Photoshare function within the app


Fantastic wireless comfort
Taking photos and sharing them with your friends has never been so easy. Simply use the latest version of the Toshiba FlashAir SD card together with the mobile FlashAir app and select the photos you want to share. Just select the desired date and the people with whom you want to share the pictures. Up to seven devices can connect to FlashAir™ from a Windows® PC (Explorer) or Mac (Finder) via WIFI. FlashAir™ III allows fast data transmission, and so you can quickly upload your pictures and videos. Transfer pictures from your camera to any mobile device without delay. Simple. This card features an integrated WIFI chip via which you can automatically transfer pictures to your tablet, PC or smartphone without needing cables or adapters. The Class 10 SD card with 16 GB and 32 GB can be used just like a normal SD card by inserting it into any digital camera with an SD card slot.

Simple WIFI set-up
No drivers, software or cables required. Simply insert your FlashAir™ SD card into your camera or camcorder and set-up the WIFI function using a PC, tablet or smartphone.

The easy way to communicate
In addition to the support from web browsers, the latest FlashAir cards support WebDAV to provide PC and Mac users with photo management functions.

Low Power Consumption
Optimised for battery-powered devices and the WIFI function is switched on only when needed, keeping the power consumption low.

SD memory card standard
The world’s first SD memory card that meets the SD card standard for data transmission via the WIFI function integrated into the card.

5-year warranty
All FlashAir™ memory cards are manufactured to the legendary high standards delivered by Toshiba. We cover your cards with a solid, five year limited standard warranty.



Manufacturer : TOSHIBA
Factory number : SD-F16AIR03(8
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • SD card with Wi-Fi
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 10
    • Encryption
    • WEP, TKIP, AES (WPA, WPA2)
  • Measures
    • Width
    • 32 mm
    • Height
    • 2.1 mm
    • Depth
    • 24 mm
  • Weights
    • Weight
    • 2 g
Datasheet/manual