reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 47040 :: MicroSDHC-Card 16GB - Verbatim - Class 10 - U3

Item-No.: VERBATIM 47040
Memory:

€10,80
Category of goods: 0

Micro SDHC PRO 16GB C10/U3 with adapter

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 45 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 10 - UHS I
  • Suitable for 4K ultra HD video capture
  • UHS Speed Class 3 (U3) for quick transfer of files
  • Water and shock resistant
  • Read Speed: up to 90MB/Sec
  • Write Speed: up to 45MB/Sec
  • microSD to SD adapter included


Verbatim Pro microSD memory cards give Pro level performance to action cameras, camcorders, smart phones & tablets.

UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing.

Verbatim Pro microSD memory Cards are are water resistant & shock resistant and include a microSD to SD adapter.

Suitable for 4k ultra HD video capture, compatible with any device with an SDHC/SDXC* memory card slot.



Manufacturer : VERBATIM
Factory number : 47040
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 45 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 10 - UHS I
Datasheet/manual