reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 44085 :: MicroSDXC-Card 128GB - Verbatim - Class 10

Item-No.: VERBATIM 44085
Memory:

€47,95
Category of goods: 0

Verbatim microSDXC 128GB Speicherkarte (Class 10)

  • Product Description
  • Technical information
  • General
    • Type
    • microSDXC-Card
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Specification
    • Class 10
Currently the smallest form factor of memory card available, the microSDHC memory cards are designed especially for mobile phones, this tiny memory card consumes very little power, therefore preserving the battery life of your mobile phone. It can also be used in GPS devices, MP3 players, digital cameras and PDA's.

The list of compatible devices grows daily and Verbatim microSD memory cards are compatible with all devices that have an SDHC slot when used with the SD adaptor.

All cards contain the latest copyright management technology to ensure legal transfer of digital assets (pictures, movies, music etc...) over computer networks for personal use.

SD High Capacity (SDHC) is the new SD memory card based on the SDA 2.0 specification and larger than 2GB capacity. Benefits include, larger capacity and higher data transfer speed. The Speed Class Specification classifies performance by Class number and offers the method to calculate its performance. The Class 10 specification indicates a minimum data transfer speed of 10MB/Sec.



Manufacturer : VERBATIM
Factory number : 44085
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDXC-Card
    • Read (up to)
    • 10 MB/s
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Specification
    • Class 10
Datasheet/manual