reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 44033 :: MicroSDHC-Card 32GB - Verbatim - Class 10 - U3

Item-No.: VERBATIM 44033
Memory:

€19,95
Category of goods: 0

Micro SDHC PRO +32GB C10/U3 with adapter

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10 - UHS 3
  • Suitable for 4K ultra HD video Capture
  • Water and shock resistant
  • UHS speed class 3 (U3)
  • Read speed: up to 90MB/Sec
  • Write speed: up to 80MB/Sec
  • microSD to SD adapter included


Verbatim Pro+ microSD memory cards allow you to capture video at the highest resolution standards giving ultimate performance to your action cameras, camcorders, smart phones or tablets.

UHS Speed Class 3 (U3) rating means you can capture 4k ultra HD and Full HD video then transfer quickly to your computer for viewing and editing.

Compatible with any device with an SDHC/SDXC* memory card slot.

Verbatim Pro+ microSD memory Cards are water resistant & shock resistant.

microSD to SD adapter included. Available in 32GB and 64GB capacities.



Manufacturer : VERBATIM
Factory number : 44033
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10 - UHS 3
Datasheet/manual