reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS4GUSDHC6 :: MicroSDHC card 4GB - Transcend - Class 6


TS4GUSDHC6

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 4 GB
  • Specials
    • Specification
    • Class 6

Transcend microSDHC Card 4 GB including Adapter

Transcend's microSDHC Class 6 micro cards are approx. 90% smaller than standard sized SD cards, making them extremely well suited to mobile phones and very small compact devices. Despite their small size, the microSDHC cards comply with the SD2.0 standards and the speed class 6, with guaranteed minimum write speeds of 6 MB per second.

* microSDHC cards can only be used in SDHC-compatible devices. Please make sure that the SDHC logo appears on the packaging or in the manual of the device with which you would like to use the card.

Explanation:
• Class 2: 16 Mbps (2 MB/s)
• Class 4: 32 Mbps (4 MB/s)
• Class 6: 48 Mbps (6 MB/s)



Manufacturer : TRANSCEND
Factory number : TS4GUSDHC6
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 4 GB
  • Specials
    • Specification
    • Class 6
Datasheet/manual