reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOS M102K0160M2 :: MicroSDHC-Card 16GB - Toshiba Class 4

Item-No.: TOS M102K0160M2
Memory:

€6,80
Category of goods: 0

High Speed - M102 mit Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 15 MB/s
    • Write (up to)
    • 5 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 4
Shoot, film and store more!
Expand your storage capacity with up to 32GB! The High Speed Standard microSD™ Cards are perfect for storing apps or booting of systems files.

Record HD Video
The Toshiba High Speed Standard microSD™ Cards are fully compliant with the latest SD Association specification. The cards support the microSDHC™ format and are capable of recording hours of HD videos.

Data Safe Against Water
Toshiba High Speed Standard microSD™ Cards are waterproof. This feature will wil protect your data and let your microSD™ Card with all your favorite songs and images survive.

Best Compatibility with Adapter
The Toshiba High Speed Standard microSD™ card series includes a convenient SD card adapter. This allows you to capture and access data on the card with any device with an SD card slot - in your camera, camcorder, tablet or laptop.

Reliability
Toshiba’s SD cards are based on non-volatile memory components and have no moving parts that could wear or break.

5 Year Warranty
Engineered to Toshiba’s famously high quality standards, the Toshiba SD Memory Cards are backed by a solid five-year limited standard warranty.

* According to Toshiba's test based on IPX7 standard, the product can function, after it is submerged quietly and left for 30minutes in static tap water at room temperature and in depth of 1m and then it is taken out of the water. Caution remarks on "waterproof".
- If liquid is applied on (touches) the card, remove the liquid by soft cloth immediately.
- The waterproof is based on our internal testing, and does not guarantee usage under "all/any" conditions. Please be aware.



Manufacturer : TOSHIBA
Factory number : THN-M102K0160M2
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 15 MB/s
    • Write (up to)
    • 5 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 4
Datasheet/manual