reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDQXP-032GG46A :: 32GB SanDisk Extreme Pro MicroSDHC card

Item-No.: SDSDQXP-032GG46A

Category of goods: 0


SanDisk Extreme PRO microSDHC UHS-I Karte

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 95 MB/s
    • Write (up to)
    • 90 MB/s
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • UHS Speedclass I

Extreme speed and high capacity
SanDisk Extreme PRO microSDHC/microSDXC UHS-I memory cards are now available with up to 64 GB of memory capacity for uncompromising performance of smartphones, tablets and cameras. Record 4K ultra-HD and full HD videos and take advantage of transmission speeds of up to 95 MB/s for a professional recording experience and excellent mobile phone responsiveness. Class 10 and UHS-speed class 3 (U3) ratings mean that your videos can meet the highest current resolution standards.

  • Heat-resistant, waterproof, impact-resistant and x-ray-proof

  • Operating temperature: -25°C to 85°C

  • Storage temperature: -40°C to 85°C

  • Compatibility: can be used with host devices that support microSDHC, microSDXC, microSDHC UHS-I and microSDXC UHS-I

  • Class 10 and UHS speed class 3 (U3) ratings for recording 4K ultra HD videos (3840x2160p) and full HD videos (1920x1080p)

  • RescuePro® Deluxe data recovery software can be downloaded


  • Professional video performance with class 10 and UHS speed class 3 (U3) ratings for recording full HD and 4K ultra-HD videos

  • Market-leading UHS-I data speeds of up to 95 MB/s

  • Up to 64 GB capacity to record and store video and high-resolution photographs

  • Tested for reliability, waterproof, impact-proof, x-ray-proof, heat-resistant


Unprecedented data transfer rates for ultimate mobile performance
Experience your mobile device as never before with the SanDisk Extreme PRO microSD UHS-I card thanks to read speeds of up to 95 MB/s for extremely fast photos and file transfer.

Record 4K ultra-HD videos today
Professional video performance with class 10 and UHS speed class 3 (U3) ratings for recording 4K ultra-HD and full HD videos. Your videos fulfil the highest current resolution standards and look fantastic on the latest 4K ultra-HD TVs and monitors. This makes the card ideal for 4K ultra-HD video-capable smartphones, tablets and cameras.

The solution for your storage needs
Thanks to the high storage capacity of up to 64 GB, you will have ample memory to record, process and share your high-resolution videos and photos.

Designed for extreme conditions
SanDisk Extreme PRO microSD™ UHS-I cards are waterproof, impact-proof, x-ray-proof and temperature-resistant to safeguard your precious memories from everyday mishaps. This means you take your smartphone or tablet into the snow, to the pool or even into the desert with an easy mind. Even if your device does no survive an accident unscathed - your memory card won't let you down.



Manufacturer : SANDISK
Factory number : SDSDQXP-032G-G46A
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 95 MB/s
    • Write (up to)
    • 90 MB/s
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • UHS Speedclass I
Datasheet/manual