reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDQUIN-008G-G4 :: MicroSDHC card 8 GB - SanDisk

Item-No.: SDSDQUIN-008G-G4

Category of goods: 0


SANDISK Ultra microSDHC UHS-I 8 GB + SD Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 48 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • UHS Speedclass I

For better photos and Full HD videos
With the SanDisk Ultra microSDHC 10 UHS-I memory card, you can optimize the performance of cameras and camcorders. This versatile microSD card is ideal for compact cameras in the lower to mid-range price segment. A SD™ card adapter ensures compatibility with SD-enabled devices, such as cameras, camcorders, and notebooks. Thanks to its first-class data transfer rates, the card saves photos twice as fast as conventional memory cards and also supports Full HD video recordings (1080p).

• Double speed - for perfect pictures
• Class 10 for Full HD video (1080p)
• Waterproof, x-ray-proof, temperature-resistant and shock proof
• With SD card adapter

Speed rating of Class 10 for seamless video recordings
This memory card has an impressive video rating of Class 10 and UHS speed class 1 (U1) - the best possible classification for microSD cards. So you can make 3D and Full HD videos (1080p) in cinema quality - without failures or jerking.

Fast photos and data transfer
With transfer speeds of up to 48 MB/s, the card increases the read and write speeds of cameras and camcorders. The SanDisk Ultra microSDHC memory card offers up to twice the speed of conventional memory cards, allowing you to shoot continuously and extremely fast - so that you never miss a moment.

SD adapter ensures a variety of applications
This microSD card is delivered with a practical SD card adapter, so you can use the card in all devices with a SD card slot in order to take pictures and access data. You can use your card with SD-enabled cameras, camcorders, tablets and notebooks.

Sturdy design
Thanks to the shockproof, waterproof and x-ray-proof design, you can take great photos in all circumstances with the SanDisk Ultra microSDHC and UHS-I memory card. So you never miss a moment, even in extreme temperatures from -25°C to 85°C.



Manufacturer : SANDISK
Factory number : SDSDQUIN-008G-G4
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 48 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • UHS Speedclass I
Datasheet/manual