reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDQM-032G-B35 :: SanDisk 32 GB MicroSDHC card

Item-No.: SDSDQM-032G-B35
Memory:

€14,95




SDSDQM-032G-B35

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Without adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 4

32768 MB SanDisk microSDHC™

SanDisk microSDHC (high-capacity) Flash card only takes up a quarter of the space of a regular SD card. This SD Flash memory was specifically developed for ultra-small mobile phones and other devices. Like miniSD, microSDHC is also ideal for storing media files such as music, videos and photos on compatible mobile phones.

Functions:
• High storage capacity for storing all your important digital content such as high-quality photos, videos, music and more
• High speed and performance for microSDHC-compatible devices
• Rated speed: class 4
• Capacity: 32 GB

Compatibility: all microSDHC-compatible cameras, readers, PDAs, mobile phones and other devices with compatible microSDHC slots.



Manufacturer : SANDISK
Factory number : SDSDQM-032G-B35
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Without adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 4