reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSDQB-016G-B35 :: MicroSDHC-Card 16GB - SanDisk

Item-No.: SDSDQB-016G-B35
€8,20
Category of goods: 0


SanDisk microSDHC Speicherkarte 16 GB

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 4
Get Dependable Storage for More Music and Apps on Your microSD/microSDHC Enabled Device

The SanDisk microSD and microSDHC memory cards offer an easy, affordable way to expand your mobile device's onboard memory. Available in capacities up to 32GB, these cards give you additional storage space for your favorite apps, photos, and videos.

• Adds storage to microSD/microSDHC enabled devices
• Records more video on the go - even in HD
• Shock proof, x-ray proof, temperature proof and waterproof
• Available capacities: 2 GB, 4 GB, 8 GB, 16 GB and 32 GB
• Class 4 Speed performance rating (based on SD 2.0 Specification)

Expand Your Mobile Device's Storage
These memory cards instantly add storage space to any device with a microSD/microSDHC memory card slot. Expanding the memory of your smartphone or tablet means you can capture more photos and video, carry more files, and enjoy your favorite music wherever you go.

Record HD Video with your Mobile Phone
These cards are completely compatible with mobile phones, laptops, tablets and other devices that support the microSDHC format and are capable of recording hours of HD video (720p).

Durable Design
Designed to withstand the toughest conditions, SanDisk microSD and microSDHC Memory Cards are waterproof, shockproof, and X-ray proof. They can operate in temperatures ranging from -13 to 185 degrees Fahrenheit, so you can enjoy mobile media in almost any climate. Even if your device doesn't survive, your SanDisk memory card will.

Warranty
The SanDisk microSD/microSDHC Memory Card is backed by a five-year limited warranty.



Manufacturer : SANDISK
Factory number : SDSDQB-016G-B35
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB
  • Specials
    • Specification
    • Class 4
Datasheet/manual