reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDC4/4GB :: MicroSDHC card, 4 GB, Kingston class 4

Item-No.: SDC4/4GB
Memory:






SDC4/4GB

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 4 MB/s
    • Write (up to)
    • 4 MB/s
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 4 GB
  • Specials
    • Specification
    • Class 4

microSDHC cards — class 4

Great. Now you finally have a device that can record high-quality photos and video, but the memory is full before your friends have said "cheese". Whether for photos, videos, MP3s or ring tones, when using a Kingston® Class 4 microSDHC it will be ages until you have to transfer your files to a PC or other device. And the best part is, the legendary Kingston reliability guarantees that your files are stored securely.

"In a nutshell: If you are looking for a quick and reliable card, especially if you record 1080p video, there is only one choice: Kingston." - mygamer.com, 03/19/2010 16 GB class 10 MicroSDHC review

Technical data
• Capacities: 4 GB, 8 GB, 16 GB, 32 GB
• Speed: 4 MB/s minimum data transfer rate
• File format: FAT32
• Compliant with SD Card Association specifications
• Compatible: only with microSDHC host devices
• Dimensions: 24 mm x 32 mm x 2.1 mm
• Operating temperature: -25°C to 85°C, storage temperature: -40°C to 85°C



Manufacturer : KINGSTON
Factory number : SDC4/4GB
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 4 MB/s
    • Write (up to)
    • 4 MB/s
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 4 GB
  • Specials
    • Specification
    • Class 4
Datasheet/manual