reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDC10G2/8GB :: MicroSDHC-Card 8GB, Kingston Class 10

Item-No.: SDC10G2/8GB
Memory:






Kingston microSDHC-Karte UHS-I mit Adapter 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • Class 10
UHS-I speeds in a small, durable card.
  • Class 10 UHS-I speeds of 45MB/s read and 10MB/s write
  • Small form factor
  • Durable to protect your photos and videos, even in harsh environments
  • Capacities from 8GB-128GB


Kingston's microSDHC/microSDXC Class 10 UHS-I card features Class 10 UHS-I speeds of 45MB/s read and 10MB/s write, making it ideal for photographers who shoot everything from still images to kids and pets in motion. It's also ideal for cinema-quality HD (1080p) video* and reduces buffer time between shots when compared to the Class 4 card.

The smallest SD card available, microSDHC/microSDXC Class 10 UHS-I is the standard expandable storage option for many tablets, smartphones and action cameras. It can also be used in conjunction with the optional SD card adapter for standard size SDHC/SDXC host devices.

Designed to withstand harsh environments, this versatile card is tested to be waterproof**, temperature proof***, shock and vibration proof**** and X-ray proof*****. Capacities of 8GB to 128GB make it easy to find the right card for your needs and provide space for thousands of hi-res photos and hours of video******.

*These Class 10 cards are meant for HD video recording but do not support some simultaneous video and still capture features.
**IEC/EN 60529 IPX7 certified for protection against continual water submersion up to 30 min. and depth up to 1m.
***Withstands temperature range from -25 °C to 85 °C
****Based on MIL-STD-883H, METHOD 2002.5 military standard test method.
*****ISO 7816-1 certified for protection against 0.1 Gy of X-ray radiation to both sides of card.
****** Recording time and number of pictures will vary by device manufacturer. For more information, go to kingston.com/flash/storage_chart



Manufacturer : KINGSTON
Factory number : SDC10G2/8GB
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 45 MB/s
    • Write (up to)
    • 10 MB/s
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • Class 10
Datasheet/manual