reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-MP64DA :: MicroSDXC card, 64 GB — Samsung — Class 10

Item-No.: SAMS MB-MP64DA
Memory:

€23,80
Category of goods: 0

64 GB MicroSDXC Samsung Class 10 UHS-1 EVO

  • Product Description
  • Technical information
  • General
    • Type
    • microSDXC-Card
    • Read (up to)
    • 48 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • Class 10

  • Waterproof for up to 24 hours (even in salt water)

  • Shock and impact resistant up to 1.9 tonnes

  • Magnet and x-ray resistant

  • Read speeds of up to 48 MB/s

  • Writing speed class 10

  • Operating temperature from -25°C to +85°C

  • With SD adapter


MicroSD memory card
Save all your precious moments in life securely on stylish, high-performance memory cards.

Faster capture
Save your precious memories — even faster. The ultra-fast memory card with UHS-1 stores photos and videos two times faster than conventional MicroSD cards.

Faster transfer
Transfer 360 photos per minute. With transfer speeds of up to 48 MB per second, you can spend less time transferring memories, and more time making them.

A perfect partner
Get the most out of your smartphone, tablet or camera. This memory card works perfectly with even the most advanced devices to protect your memories for life.

Amazing capacity
Store up to 37270 photos, 1,110 minutes of video and 14990 songs. Download even more media files and apps to your smartphone or tablet. And you'll still have plenty of space left.

Full HD video
Capture the moments that matter as vividly as you remember them. Shoot beautiful, Full HD videos that keep each memory safe and sound — and fresh as the day they happened.

Waterproof
Samsung memory cards can survive up to 24 hours in seawater.

Temperature resistant
The memory cards can withstand temperatures from -25°C to 85°C.

X-ray proof
Samsung memory cards protect your precious data from damage caused by airport x-ray machines.

Magnet proof
Samsung memory cards can even resist up to 13 times the magnetic force of home theatre speakers.

  • Samsung will not be liable for damage or loss of data which may occur during attempted data recovery.

  • 1 GB corresponds to 1,000,000,000 bytes. Part of the storage capacity may be used for file management and system files. The actual usable capacity may be slightly lower. Samsung reserves the right to change specifications and designs without prior notice.

  • All details were carefully checked at the time of publication. Samsung assumes no liability for any errors or incomplete information.




Manufacturer : SAMSUNG
Factory number : MB-MP64DA/EU
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDXC-Card
    • Read (up to)
    • 48 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 64 GB
  • Specials
    • Specification
    • Class 10
Datasheet/manual