reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-MP128DA :: MicroSDXC card, 128 GB — Samsung — Class 10

Item-No.: SAMS MB-MP128DA
Memory:

€48,90




128 GB MicroSDHC Samsung Class 10 UHS-1 EVO

  • Product Description
  • Technical information
  • General
    • Type
    • microSDXC-Card
    • Read (up to)
    • 48 MB/s
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Specification
    • Class 10

• Waterproof for up to 24 hours (even in salt water)
• Shock and impact resistant up to 1.9 tonnes
• Magnet and x-ray resistant
• Read speeds of up to 48 MB/s
• Writing speed class 10
• Operating temperature from -25°C to +85°C
• With SD adapter

MicroSD memory card
Save all your precious moments in life securely on stylish, high-performance memory cards.

Capture faster
Save your precious memories — even faster. The ultra-fast memory card with UHS-1 stores photos and videos two times faster than conventional MicroSD cards.

Transfer faster
Transfer 360 photos per minute. With transfer speeds of up to 48 MB per second, you can spend less time transferring memories, and more time making them.

A perfect partner
Get the most out of your smartphone, tablet or camera. This memory card works perfectly with even the most advanced devices to protect your memories for life.

Amazing capacity
Store up to 74,540 photos, 2240 minutes of video and 29,950 songs. Download more media files and apps to your smartphone or tablet. And always know you’ve got plenty of space.

Full HD video
Capture the moments that matter as vividly as you remember them. Shoot beautiful, Full HD videos that keep each memory safe and sound — and fresh as the day they happened.

Waterproof
Samsung memory cards can survive up to 24 hours in seawater.

Temperature-resistant
The memory cards can withstand temperatures from -25°C to 85°C.

X-ray proof
Samsung memory cards protect your precious data from damage caused by airport x-ray machines.

Magnetic-proof
Samsung memory cards can even resist up to 13 times the magnetic force of home theatre speakers.



Manufacturer : SAMSUNG
Factory number : MB-MP128DA/EU
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDXC-Card
    • Read (up to)
    • 48 MB/s
    • Design
    • Incl. adapter
  • Implementation
    • Memory
    • 128 GB
  • Specials
    • Specification
    • Class 10
Datasheet/manual