reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMS MB-MG32EA :: MicroSDHC card, 32 GB, Samsung, class 10/UHS-1

SAVE37%
Item-No.: SAMS MB-MG32EA
€21,50
€13,50
Category of goods: 0

Samsung MicroSDHC 32GB PRO UHS-I Grade 3

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10 - UHS I

Micro SD cards are ideal for smartphones, tablets or action cameras. They store music, pictures, videos, and apps. The PRO+ models offer uncompromising performance for the most demanding user (up to 95 MB/s in read mode and up to 90 MB/s in write mode) and maximum security for your data. With the PRO series, apps or updates are installed with a write mode rate of up to 80 MB/s, which is also sufficient for 4K UHD video recording. The new EVO+ is exactly the right card for smartphone users for whom a smartphone is a complete personal entertainment centre. In addition to the high performance, robustness and reliability, it offers an enormous storage capacity. With the SD adapter included in the delivery, micro SD cards from Samsung can also be used in many notebooks and cars and are perfect as mobile media.



Manufacturer : SAMSUNG
Factory number : MB-MG32EA/EU
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 90 MB/s
    • Write (up to)
    • 80 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10 - UHS I