reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI FM32MR45B/10 :: Micro SDHC card, 32 GB, Philips class 10

Item-No.: PHI FM32MR45B/10
Memory:

€15,70
Category of goods: 0

PHI FM32MR45B/10

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Includes SD card adapter and USB card reader
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10

Easy to store, easy to transfer!
The Philips Micro SDHC cards allow you to store photos, videos, music and data to save and fit in many slots, thanks to the adapter. Small enclosure for easy transport.

A multipurpose card
• Save your songs, photos and videos
• Perfect for cameras, MP3 players, games consoles
• Includes SD card adapter and USB card reader

Performance and capacity
• Fast data transfer with high-speed SDHC

System requirements
• PC operating system: Windows® Vista, XP, 2000, ME and 98SE, Mac OS 9.0 and higher, Linux 2.4.0 and higher



Manufacturer : PHILIPS
Factory number : FM32MR45B/10
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Design
    • Includes SD card adapter and USB card reader
  • Implementation
    • Memory
    • 32 GB
  • Specials
    • Specification
    • Class 10
Datasheet/manual