reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI FM08MD35B/10 :: Micro SDHC card, 8 GB, Philips class 4

Item-No.: PHI FM08MD35B/10
€4,80
Category of goods: 0


PHI FM08MD35B/10

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • Class 4

Easy to store, easy to transfer!
The Philips micro SDHC cards enables you to store photos, videos, music and data. Small enclosure for easy transport.

A multipurpose card
• Save your songs, photos and videos
• Perfect for cameras, MP3 players, games consoles

Performance and capacity
• Fast data transfer with high-speed SDHC

System requirements
• PC operating system: Windows® Vista, XP, 2000, ME and 98SE, Mac OS 9.0 and higher, Linux 2.4.0 and higher



Manufacturer : PHILIPS
Factory number : FM08MD35B/10
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
  • Implementation
    • Memory
    • 8 GB
  • Specials
    • Specification
    • Class 4
Datasheet/manual