reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO MSDHC16G :: MicroSDHC card, 16 GB, Intenso

Item-No.: INTENSO MSDHC16G
Memory:

€8,60
Category of goods: 0

INTENSO MSDHC16G

  • Product Description
  • Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 21 MB/s
    • Write (up to)
    • 5 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB

Intenso 16 GB microSDHC card incl. adapter

• Rewritable memory card incl. adapter for all devices with micro SD card slot or SD card slot

Compatibility: All microSDHC-compatible cameras, readers, PDAs, mobile phones and other devices with compatible microSDHC slot.



Manufacturer : INTENSO
Factory number : 3403470
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • microSDHC-Card
    • Read (up to)
    • 21 MB/s
    • Write (up to)
    • 5 MB/s
    • Design
    • Incl. SD card adapter
  • Implementation
    • Memory
    • 16 GB
Datasheet/manual