• Standards

  • Technology

  • Design

  • LAN

  • On Screen Display (OSD)

  • Colour

  • Power unit, inclusive


  • SAT/TV over IP

  •  1 - 5 of  5  items. 
 
  • Type:

    Sat>IP-Server

  • Standards:

    DVB-S2

  • Technology:

    HDTV

  • Design:

    Digital

  • LAN:

    Yes

Weight incl.:

1,38 kg

 
  • Type:

    Sat>IP-Server

  • Standards:

    DVB-S2

  • Technology:

    HDTV

  • Design:

    Digital

  • LAN:

    Yes

Weight incl.:

1,31 kg

 
  • Type:

    Sat-IP aerial

  • Standards:

    DVB-S2

  • Technology:

    HDTV

  • Design:

    Digital

  • LAN:

    Yes

  • Colour:

    White

  • Design:

    With Legacy output

Weight incl.:

7,00 kg

 
  • Type:

    Sat IP router

  • Standards:

    DVB-S2

  • Technology:

    HDTV

  • Design:

    Digital

  • LAN:

    Yes

  • On Screen Display (OSD):

    Yes

  • Colour:

    Black

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    12 V DC / 3 A

  • Low-voltage connection:

    DC mounted socket, round, 2-pin

Weight incl.:

1,10 kg

 

The XORO SAT>IP server 8100 converts the incoming satellite signals of TV and radio programmes into digital signals and transmits them, according to configuration, by cable via Gigabit Ethernet/LAN to up to 8 SAT>IP clients* (SAT>IP television or receiver. If connected to a WLAN-enabled router, the signals can be transmitted to PCs, smartphones and tablets with no need for cables. For this, the SAT>IP server and the SAT>IP clients must be on the same network to establish a connection.

The device has 4 independently configurable SAT inputs and can be used for single, twin, quad or quattro satellite systems. The server is compatible with SAT>IPP specification version 1.2 and supports MPEG2/4 SD and HDTV streams over IP (unicast and multicast). Configuring the device is convenient and simple in an internet browser. For this purpose, the device has its own password-protected WEB user interface in German and English.

Features:
  • easy expansion of your existing satellite system for SAT>IP
  • stream live television and radio on up to 8 compatible SAT>IP terminals*
  • transmits SD, HD and radio programmes
  • wireless connection via Ethernet or your WLAN router
  • simple installation over browser web interface
  • numerous apps compatible with Android, iOS, Windows and Mac available


* Note:
  • On this server, you can use only as many SAT>IP clients as there are SAT input signals configured on the device. Please refer to the notes in the operating instructions
  • Unicable satellite systems cannot be used

Weight incl.:

0,95 kg