reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H07RN F325 10M :: Rubber flexible cable, 3 x 2.5 mm², 10-m coil

Item-No.: H07RN F325 10M
Cable length:

€19,70
Category of goods: 1 = discountable

H07RN F325 10M

  • Product Description
  • Technical information
  • General
    • Type
    • Rubber tube
    • Number of leads
    • 3 pole
    • Colour
    • Black
    • Material
    • Copper
  • Electrical values
    • Approval
    • According to VDE 0282
    • Load limit
    • 450 / 750 V
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 10 m

Rubber flexible cable H07RN-F3G 2.5

Use: For moderate mechanical stress in dry and damp rooms as well as in the open in commercial and agricultural operations, in accordance with VDE 0282.

450/750 V
Black
3-wire /10 metres



Package weight : 1.87 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rubber tube
    • Number of leads
    • 3 pole
    • Colour
    • Black
    • Material
    • Copper
  • Electrical values
    • Approval
    • According to VDE 0282
    • Load limit
    • 450 / 750 V
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 10 m
Datasheet/manual