reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S GRF2 :: Device plug with EMC-proof shielding

Item-No.: S GRF2
€2,35
Category of goods: 1


S GRF2

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Measures
    • Panel cut
    • 30.5 x 20.8 mm
  • General
    • Colour
    • Black
    • Type
    • Shielded device plug
  • Interfaces
    • Connection
    • 4.8 mm Faston

Schurter device plug

With EMC-proof shielding via thin stainless steel strips. New Lock & Shield™ process for cost savings and safe mounting.

Leakage current: < 0.5 mA



Manufacturer : SCHURTER
Factory number : GRF2.0215.11
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Measures
    • Panel cut
    • 30.5 x 20.8 mm
  • General
    • Colour
    • Black
    • Type
    • Shielded device plug
  • Interfaces
    • Connection
    • 4.8 mm Faston
Datasheet/manual