reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMF 1.1161 :: Plug, fuse, power switch 6 A, with filter

Item-No.: KMF 1.1161
€18,70
Category of goods: 1 = Rabattfähig

KMF 1.1161

  • Product Description
  • Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With power supply filter
    • Colour
    • Black
    • Type
    • Noise filter
  • Implementation
    • Mounting
    • Snap-in

Plug, fuse, power switch 6 A, with filter

Compact 6A device plug combination element with device plug, device fuse holder and 2-pin power switch, as well as EMC shielding. Snap-on mounting from the front side of the device. The individual module components are already wired. Fuse holder accessible from the outside of the device.

Caution!! Order fuse holder separately.



Manufacturer : SCHURTER
Factory number : KM1.1161.11
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With power supply filter
    • Colour
    • Black
    • Type
    • Noise filter
  • Implementation
    • Mounting
    • Snap-in