reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMF 1.1141 :: Connector, fuse, power switch 4A, with filter

Item-No.: KMF 1.1141
€18,70
Category of goods: 1


KMF 1.1141

  • Product Description
  • Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With power supply filter
    • Colour
    • Black
    • Type
    • Noise filter
  • Implementation
    • Mounting
    • Snap-in
Connector, fuse, power switch 4A, with filter

4A Compact Power entry element With plug, fuse holder and 2-pole power switch turns as well as EMC shielding. Snap-in mounting of the front of the unit. All single elements are already wired. Fuse holder from the outside of the unit accessible.

Attention! Fuse holder With separate order.



Manufacturer : SCHURTER
Factory number : KMF1.1141.11
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With power supply filter
    • Colour
    • Black
    • Type
    • Noise filter
  • Implementation
    • Mounting
    • Snap-in