reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMF 1.1121 :: Plug, fuse, power switch 2 A, with filter

Item-No.: KMF 1.1121
€18,95
Category of goods: 1


KMF 1.1121

  • Product Description
  • Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With power supply filter
    • Colour
    • Black
    • Type
    • Noise filter
  • Implementation
    • Mounting
    • Snap-in

Plug, fuse, power switch 2 A, with filter

Compact 2A device plug combination element with device plug, device fuse holder and 2-pin power switch, as well as EMC shielding. Snap-on mounting from the front side of the device. The individual module components are already wired. Fuse holder accessible from the outside of the device.

Caution!! Order fuse holder separately.



Manufacturer : SCHURTER
Factory number : KMF1.1121.11
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With power supply filter
    • Colour
    • Black
    • Type
    • Noise filter
  • Implementation
    • Mounting
    • Snap-in