reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM 01.1105 :: Combination, plug, fuse, power switch, 2-pin

Item-No.: KM 01.1105
€7,30
Category of goods: 1


KM 01.1105

  • Product Description
  • Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With switch
    • Colour
    • Black
    • Type
    • Device plug
  • Implementation
    • Mounting
    • Snap-in

Compact device plug combination element

With device plug, 2-pin power switch, as well as EMC shielding. Snap-on mounting from the front side of the device. The individual module components are already wired. Fuse holder accessible from the outside of the device.

Caution!! Order fuse holder separately.



Manufacturer : SCHURTER
Factory number : 01110511
Package weight : 0.036 kg
RoHS : conform
Technical information
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
  • General
    • Design
    • With switch
    • Colour
    • Black
    • Type
    • Device plug
  • Implementation
    • Mounting
    • Snap-in