reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 2SI :: Fitted plug for non-heating appliances with fuse link

Item-No.: KES 2SI
€1,45
Category of goods: 1


KES 2SI

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
  • General
    • Design
    • With fuse-link
    • Colour
    • Black
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Screw mounting

Non-heating appliance plug

Fitted appliance plug with fuse link, screw mount with 4.8-mm blade connector with solder lug



Package weight : 0.0169 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
  • General
    • Design
    • With fuse-link
    • Colour
    • Black
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Screw mounting
Datasheet/manual