reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 1 S :: Fitted plug for non-heating appliances, horizontal mount

Item-No.: KES 1 S
€0,86
Category of goods: 1

KES 1 S

  • Product Description
  • Technical information
  • General
    • Design
    • Mounted horizontally
    • Colour
    • Black
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • Soldering tags, upright

AC fitted appliance mains power plug, solder connection, VDE

• Solder connection in line with VDE
• Max. current load 250 V~/10 A

Horizontal mounting
Vertical solder tabs



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • Mounted horizontally
    • Colour
    • Black
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • Soldering tags, upright
Datasheet/manual