reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKB 2-L :: IEC coupling, 90° cable outlet, left

Item-No.: KKB 2-L
€1,60
Category of goods: 1


KKB 2-L

  • Product Description
  • Technical information
  • General
    • Type
    • IEC coupling
    • Design
    • 90° left cable outlet
    • Colour
    • Black

IEC coupling with side cable output.



Package weight : 0.0246 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC coupling
    • Design
    • 90° left cable outlet
    • Colour
    • Black
Datasheet/manual